- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-364-0
21-364-0
Mode Electronics
Conn BNC Adapter F/F/F 0Hz to 4GHz 50Ohm T Style Gold Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Adapter F/F/F 0Hz to 4GHz 50Ohm T Style Gold Bulk
Search Keywords: 213640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-364-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Manufacturer Stock:
148
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$1.068
250
$0.956
500
$0.934
1,000
$0.914
2,500
$0.895
5,000
$0.884
7,500
$0.879
10,000 +
$0.876
Click for Quote
Log in
to unlock special pricing