- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-354-1
21-354-1
Mode Electronics
Conn BNC PL 0Hz to 4GHz 50Ohm Twist On ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Twist On ST Cable Mount Gold
Search Keywords: 213541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-354-1
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Twist On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$2.32
100
$1.89
250
$1.80
500
$1.75
1,000
$1.65
2,500
$1.61
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing