- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-354-0
21-354-0
Mode Electronics
Conn BNC PL 0Hz to 4GHz 50Ohm Twist On ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Twist On ST Cable Mount Gold
Search Keywords: 213540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-354-0
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Twist On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$1.037
250
$0.928
500
$0.907
1,000
$0.887
2,500
$0.870
5,000
$0.858
7,500
$0.853
10,000 +
$0.851
Click for Quote
Log in
to unlock special pricing