Available Replacements
Alternative Packaging
21-353-0
21-353-0

Mode Electronics

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn BNC PL 0Hz to 4GHz 50Ohm Twist On ST Cable Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC PL 0Hz to 4GHz 50Ohm Twist On ST Cable Mount Gold
Search Keywords: 213531
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    21-353-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Termination Method:
    Twist On
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
Minimum Order Quantity:
25
9 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.299
25
$2.090
100
$1.700
250
$1.620
500
$1.580
1,000
$1.490
2,500
$1.450
5,000
$1.410
7,500 +
$1.400
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!