- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-352-1
21-352-1
Mode Electronics
Conn BNC Terminator M 0Hz to 4GHz 75Ohm ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Terminator M 0Hz to 4GHz 75Ohm ST Cable Mount Gold
Search Keywords: 213521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-352-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Terminator
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2.299
25
$2.090
100
$1.700
250
$1.620
500
$1.580
1,000
$1.490
2,500
$1.450
5,000
$1.410
7,500 +
$1.400
Click for Quote
Log in
to unlock special pricing