Available Replacements
Alternative Packaging
21-352-1
21-352-1

Mode Electronics

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn BNC Terminator M 0Hz to 4GHz 75Ohm ST Cable Mount Gold Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC Terminator M 0Hz to 4GHz 75Ohm ST Cable Mount Gold Bulk
Search Keywords: 213520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    21-352-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC Terminator
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
198 can ship
Minimum Order Quantity:
25
9 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.226
250
$0.996
500
$0.951
1,000
$0.911
2,500
$0.873
5,000
$0.850
7,500
$0.848
10,000 +
$0.839
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!