- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-349-1
21-349-1
Mode Electronics
Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 213491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-349-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$2.002
25
$1.820
100
$1.520
250
$1.480
500
$1.410
1,000
$1.350
2,500
$1.290
5,000
$1.260
7,500 +
$1.240
Click for Quote
Log in
to unlock special pricing