- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-349-0
21-349-0
Mode Electronics
Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 213490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-349-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
617
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.678
250
$0.606
500
$0.605
1,000
$0.593
2,500
$0.568
5,000
$0.567
7,500
$0.561
10,000 +
$0.560
Click for Quote
Log in
to unlock special pricing