- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-337-1
21-337-1
Mode Electronics
Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup ST Cable Mount Nickel
Search Keywords: 213371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-337-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Solder Cup
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$2.937
10
$2.670
100
$2.170
250
$2.070
500
$2.010
1,000
$1.900
2,500
$1.850
5,000
$1.800
7,500 +
$1.780
Click for Quote
Log in
to unlock special pricing