- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-261-2
21-261-2
Mode Electronics
Conn UHF Adapter 0Hz to 0.5GHz ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn UHF Adapter 0Hz to 0.5GHz ST Cable Mount Nickel
Search Keywords: 212612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-261-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 0.5 Hz to GHz
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.541
25
$2.310
100
$1.880
250
$1.790
500
$1.740
1,000
$1.640
2,500
$1.600
5,000
$1.560
7,500 +
$1.550
Click for Quote
Log in
to unlock special pricing