- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-261-0
21-261-0
Mode Electronics
Conn UHF Adapter 0Hz to 0.5GHz ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn UHF Adapter 0Hz to 0.5GHz ST Cable Mount Nickel
Search Keywords: 212610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-261-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 0.5 Hz to GHz
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Manufacturer Stock:
84
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5135
250
$0.4669
1,000
$0.4489
2,500
$0.4363
5,000
$0.4305
7,500
$0.4250
10,000
$0.4239
15,000 +
$0.4224
Click for Quote
Log in
to unlock special pricing