- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 21-260-0
21-260-0
Mode Electronics
Conn Audio 1/1 POS ST 1/1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Audio 1/1 POS ST 1/1 Port Bulk
Search Keywords: 212600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-260-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Audio
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Brass
-
Number of Contacts:1/1
-
Contact Plating:Nickel
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Manufacturer Stock:
741
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$0.5135
250
$0.4669
1,000
$0.4489
2,500
$0.4363
5,000
$0.4305
7,500
$0.4250
10,000
$0.4239
15,000 +
$0.4224
Click for Quote
Log in
to unlock special pricing