- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-259-0
21-259-0
Mode Electronics
Conn UHF PL 0Hz to 0.5GHz ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn UHF PL 0Hz to 0.5GHz ST Cable Mount Nickel Bulk
Search Keywords: 212590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-259-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 0.5 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Manufacturer Stock:
48
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$2.05
100
$1.84
250
$1.80
500
$1.77
1,000
$1.72
2,500
$1.70
5,000
$1.68
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing