- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-155-0
21-155-0
Mode Electronics
Conn Type F Adapter F/PL ST Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F Adapter F/PL ST Bulk
Search Keywords: 211550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-155-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Manufacturer Stock:
616
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$0.6179
250
$0.5237
1,000
$0.4871
2,500
$0.4616
5,000
$0.4498
7,500
$0.4387
10,000
$0.4377
15,000 +
$0.4334
Click for Quote
Log in
to unlock special pricing