- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-136-1
21-136-1
Mode Electronics
Conn BNC-Type F Adapter F/M 50Ohm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC-Type F Adapter F/M 50Ohm ST
Search Keywords: 211361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-Type F Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2.343
25
$2.130
100
$1.730
250
$1.660
500
$1.610
1,000
$1.520
2,500
$1.480
5,000
$1.440
7,500 +
$1.430
Click for Quote
Log in
to unlock special pricing