- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-135-0
21-135-0
Mode Electronics
Conn Type F-BNC Adapter F/F ST Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type F-BNC Adapter F/F ST Bulk
Search Keywords: 211350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-135-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F-BNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.3486
25
$1.2260
250
$0.9960
500
$0.9510
1,000
$0.9110
2,500
$0.8730
5,000
$0.8500
7,500
$0.8480
10,000 +
$0.8390
Click for Quote
Log in
to unlock special pricing