- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-081-0
21-081-0
Mode Electronics
Conn Type F Adapter F/F ST Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F Adapter F/F ST Panel Mount Bulk
Search Keywords: 210810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-081-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
Manufacturer Stock:
498
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.3927
100
$0.3570
500
$0.3026
2,500
$0.2738
5,000
$0.2667
7,500
$0.2599
25,000
$0.2504
50,000 +
$0.2498
Click for Quote
Log in
to unlock special pricing