- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-060-0
21-060-0
Mode Electronics
75 Ohm F Terminator
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
75 Ohm F Terminator
Search Keywords: 210600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-060-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,505
Can Ship immediately
Manufacturer Stock:
1,026
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.2978
500
$0.2664
1,000
$0.2658
2,500
$0.2548
5,000
$0.2497
7,500
$0.2491
10,000
$0.2484
15,000 +
$0.2465
Click for Quote
Log in
to unlock special pricing