- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-059-2
21-059-2
Mode Electronics
Conn Type F Crimp ST Cable Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Type F Crimp ST Cable Mount Bulk
Search Keywords: 210592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-059-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.749
25
$1.590
250
$1.290
500
$1.230
1,000
$1.180
2,500
$1.130
5,000
$1.100
7,500
$1.090
10,000 +
$1.080
Click for Quote
Log in
to unlock special pricing