- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-058-2
21-058-2
Mode Electronics
Conn Type F Screw ST Cable Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type F Screw ST Cable Mount Bulk
Search Keywords: 210582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-058-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.6027
25
$1.4570
250
$1.1840
500
$1.1310
1,000
$1.0820
2,500
$1.0380
5,000
$1.0100
7,500
$0.9970
10,000 +
$0.9940
Click for Quote
Log in
to unlock special pricing