- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 21-056-0
21-056-0
Mode Electronics
Conn Type F Screw ST Cable Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Type F Screw ST Cable Mount Bulk
Search Keywords: 210560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:21-056-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
598
Can Ship immediately
Manufacturer Stock:
105
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$0.3492
500
$0.3124
1,000
$0.3052
2,500
$0.2987
5,000
$0.2927
7,500
$0.2920
10,000
$0.2890
15,000 +
$0.2883
Click for Quote
Log in
to unlock special pricing