- Home ›
- All Products›
- RF & Microwave ›
- Couplers ›
- RF Couplers & Splitters ›
- 16-114-1
Mode Electronics
16-114-1
Active Splitter 1-IN 4-OUT 5MHz to 900MHz Bulk
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Active Splitter 1-IN 4-OUT 5MHz to 900MHz Bulk
Search Keywords: 161141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:16-114-1
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Range:5 to 900 MHz
-
Connector Type:N/A
-
Family:16-11
Product Guides
+
Frequently Asked Questions
Is 16-114-1 RoHS compliant?
No, 16-114-1 is not RoHS compliant.
What is the lead time for 16-114-1?
The standard lead time for 16-114-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.25
50
$4.27
100
$4.07
250
$3.96
500
$3.74
1,000
$3.64
2,500
$3.55
5,000 +
$3.49
Click for Quote
Log in
to unlock special pricing