- Home ›
- All Products›
- 16-112A-0
16-112A-0
Mode Electronics
Splitter 1-IN 2-OUT 5MHz to 1000MHz Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Splitter 1-IN 2-OUT 5MHz to 1000MHz Bulk
Search Keywords: 16112A0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:16-112A-0
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Screening Level:N/A
-
Maximum Gain:N/A
-
Connector Type:N/A
-
Dimension:N/A
-
Number of Outputs:2
-
Typical Input VSWR:N/A
-
Family:16-112A
-
Typical Input Return Loss:N/A
-
Number of Inputs:1
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Typical Output to Output Isolation:N/A
-
Typical Operating Supply Voltage:N/A
-
Typical Output Return Loss:N/A
-
Minimum Operating Supply Voltage:N/A
-
Pin Count:N/A
-
Typical Output VSWR:N/A
-
Mounting:Screw
-
Module/IC Classification:Module
-
Supplier Package:N/A
-
Typical Noise Figure:N/A
-
Output Impedance:N/A
-
Frequency Range:5 to 1000 MHz
-
Output Signal Type:Single-Ended
-
Input Signal Type:Single-Ended
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1.89
25
$1.85
50
$1.81
100
$1.77
500
$1.74
1,000 +
$1.70
Click for Quote
Log in
to unlock special pricing