- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 16-112-1
16-112-1
Mode Electronics
Conn Type F Adapter F/F/F Y Style Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Conn Type F Adapter F/F/F Y Style Panel Mount
Search Keywords: 161121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:16-112-1
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F/F
-
Mounting:Panel Mount
-
Body Orientation:Y Style
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
16
$8.35
25
$6.46
50
$2.62
100
$2.33
250
$2.22
500
$2.16
1,000 +
$2.10
Click for Quote
Log in
to unlock special pricing