- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 16-112-0
16-112-0
Mode Electronics
Conn Type F Adapter F/F/F Y Style Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Type F Adapter F/F/F Y Style Panel Mount
Search Keywords: 161120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:16-112-0
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F/F
-
Mounting:Panel Mount
-
Body Orientation:Y Style
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.56
100
$1.40
250
$1.36
500
$1.34
1,000
$1.31
2,500
$1.29
5,000
$1.28
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing