Available Replacements
Альтернативная упаковка
13-101-0 13-101-0 Mode Electronics
13-101-0

Mode Electronics

In Stock: 313

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

13-101-5

Conn Modular Jack PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Modular Jack PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 5
Search Keywords: 131015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 13-101-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536690090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Modular Jack
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13-101-5 RoHS compliant?
Yes, 13-101-5 is RoHS compliant.
What is the lead time for 13-101-5?
The standard lead time for 13-101-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
10
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.575
10
$3.250
50
$2.720
250
$2.520
500
$2.410
1,000
$2.310
2,500
$2.250
5,000
$2.190
7,500 +
$2.160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!