- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 12-266-0
Mode Electronics
12-266-0
Conn Modular Jack F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:12-266-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
This product is discontinued, but still in stock.