- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 12-264-0
12-264-0
Mode Electronics
Conn Modular Jack F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Bulk
Search Keywords: 122640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:12-264-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.4313
500
$0.3859
1,000
$0.3771
2,500
$0.3665
5,000
$0.3616
7,500
$0.3607
10,000
$0.3570
15,000 +
$0.3561
Click for Quote
Log in
to unlock special pricing