- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 12-258U-10
12-258U-10
Mode Electronics
Conn Modular Plug PL 8 POS ST Cable Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Plug PL 8 POS ST Cable Mount 8 Terminal 1 Port
Search Keywords: 12258U10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:12-258U-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.69
50
$3.81
100
$3.80
250
$3.53
500
$3.34
1,000
$3.33
2,500
$3.17
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing