- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 12-256U-0
12-256U-0
Mode Electronics
Conn Modular Plug PL 6 POS ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Plug PL 6 POS ST Cable Mount 6 Terminal 1 Port
Search Keywords: 12256U0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:12-256U-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
407
can ship
Minimum Order Quantity:
250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$0.2019
1,000
$0.1591
2,500
$0.1522
5,000
$0.1500
7,500
$0.1479
25,000
$0.1382
50,000
$0.1378
100,000 +
$0.1364
Click for Quote
Log in
to unlock special pricing