- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 12-254R-0
Mode Electronics
12-254R-0
Conn Modular Plug PL 6 POS ST Cable Mount 6 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Plug PL 6 POS ST Cable Mount 6 Terminal 1 Port
Search Keywords: 12254R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:12-254R-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 12-254R-0 RoHS compliant?
Yes, 12-254R-0 is RoHS compliant.
What is the lead time for 12-254R-0?
The standard lead time for 12-254R-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$0.1429
2,500
$0.1126
5,000
$0.1077
7,500
$0.1061
25,000
$0.1018
50,000
$0.0978
100,000
$0.0975
150,000 +
$0.0965
Click for Quote
Log in
to unlock special pricing