- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 12-254-10
12-254-10
Mode Electronics
Conn Modular Plug PL 6 POS ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Plug PL 6 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: 1225410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:12-254-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2.002
25
$1.820
100
$1.520
250
$1.480
500
$1.410
1,000
$1.350
2,500
$1.290
5,000
$1.260
7,500 +
$1.240
Click for Quote
Log in
to unlock special pricing