- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 12-254-0
12-254-0
Mode Electronics
Conn Modular Plug PL 6 POS ST Cable Mount 4 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Plug PL 6 POS ST Cable Mount 4 Terminal 1 Port Bulk
Search Keywords: 122540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:12-254-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,200
Can Ship immediately
Manufacturer Stock:
2,010
can ship
Minimum Order Quantity:
500
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.0952
2,500
$0.0750
5,000
$0.0748
7,500
$0.0717
25,000
$0.0678
50,000
$0.0676
100,000
$0.0651
150,000 +
$0.0650
Click for Quote
Log in
to unlock special pricing