Available Replacements
Embalaje alternativo
12-253-0 12-253-0 Mode Electronics
12-253-0

Mode Electronics

In Stock: 3,019

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

12-253-10

Conn Modular Jack F 4 POS Solder RA SMD 4 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Modular Jack F 4 POS Solder RA SMD 4 Terminal 1 Port
Search Keywords: 1225310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    12-253-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    120 VAC
  • Maximum Current Rating:
    0.002 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 12-253-10 RoHS compliant?
Yes, 12-253-10 is RoHS compliant.
What is the lead time for 12-253-10?
The standard lead time for 12-253-10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Manufacturer Stock:
5 can ship
Minimum Order Quantity:
25
9 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.29
100
$1.18
250
$1.16
500
$1.13
1,000
$1.11
2,500
$1.08
5,000
$1.07
7,500 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!