- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 12-253-0
12-253-0
Mode Electronics
Conn Modular Jack F 4 POS Solder RA SMD 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 4 POS Solder RA SMD 4 Terminal 1 Port
Search Keywords: 122530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:12-253-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:0.002 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,019
Can Ship immediately
Manufacturer Stock:
899
can ship
Minimum Order Quantity:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.0906
2,500
$0.0724
5,000
$0.0723
7,500
$0.0695
25,000
$0.0660
50,000
$0.0658
100,000
$0.0636
150,000 +
$0.0634
Click for Quote
Log in
to unlock special pricing