- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 12-213-0
12-213-0
Mode Electronics
Modular T Adapter 6P/6C
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Modular T Adapter 6P/6C
Search Keywords: 122130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:12-213-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
23
can ship
Stock lot only:
5
Minimum Order Quantity:
25
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.617
25
$1.470
250
$1.200
500
$1.140
1,000
$1.090
2,500
$1.050
5,000
$1.020
7,500
$1.010
10,000 +
$1.000
Click for Quote
Log in
to unlock special pricing