Available Replacements
Alternative Packaging
12-203-0 12-203-0 Mode Electronics
12-203-0

Mode Electronics

In Stock: 190

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

12-203-1

Conn Modular Joiner F/F 6/6 POS ST 1/1Port Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Modular Joiner F/F 6/6 POS ST 1/1Port Bulk
Search Keywords: 122031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 12-203-1
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Modular Joiner
Body Orientation: Straight
Gender: F/F
Number of Contacts: 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 12-203-1 RoHS compliant?
No, 12-203-1 is not RoHS compliant.
What is the lead time for 12-203-1?
The standard lead time for 12-203-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$7.79
25
$3.93
50
$3.46
100
$1.68
250
$1.64
500
$1.57
1,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!