Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

08-1410-100

Multi-Conductor Cable 10Conductors 28AWG 30.48m 300V Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 10Conductors 28AWG 30.48m 300V Spool
Search Keywords: 081410100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 08-1410-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544491011
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 10
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08-1410-100 RoHS compliant?
Yes, 08-1410-100 is RoHS compliant.
What is the lead time for 08-1410-100?
The standard lead time for 08-1410-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
Manufacturer Stock:
48 can ship
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.28
5
$20.84
10
$19.88
25
$19.29
50
$18.73
100
$17.70
250 +
$17.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!