- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- MTH305027AH-50.000MHZ-T
MMD
MTH305027AH-50.000MHZ-T
Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: MTH305027AH50000MHZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MMD
-
Part No:MTH305027AH-50.000MHZ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-20 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:50 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±3 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is MTH305027AH-50.000MHZ-T RoHS compliant?
Yes, MTH305027AH-50.000MHZ-T is RoHS compliant.
What is the lead time for MTH305027AH-50.000MHZ-T?
The standard lead time for MTH305027AH-50.000MHZ-T is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$12.24
500
$6.48
750
$4.56
1,000 +
$4.47
Click for Quote
Log in
to unlock special pricing