- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- MSH305048AH-33.333MHZ
Description
+
Oscillator XO 33.333MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD Bulk
Search Keywords: MSH305048AH33333MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MMD
-
Part No:MSH305048AH-33.333MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:33.333 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 ppm/(1st) Year
-
Packaging:Bulk
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$1.6154
250
$1.3125
500
$1.1940
1,000
$1.1429
2,500
$1.0548
5,000
$0.9867
7,500
$0.9737
10,000 +
$0.9712
Click for Quote
Log in
to unlock special pricing