- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- MSH305048AH-25.000MHZ-T
MMD
MSH305048AH-25.000MHZ-T
Oscillator XO 25MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
Oscillator XO 25MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: MSH305048AH25000MHZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MMD
-
Part No:MSH305048AH-25.000MHZ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:25 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 ppm/(1st) Year
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is MSH305048AH-25.000MHZ-T discontinued?
Yes, MSH305048AH-25.000MHZ-T from Mmd is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MSH305048AH-25.000MHZ-T RoHS compliant?
Yes, MSH305048AH-25.000MHZ-T is RoHS compliant.
What is the lead time for MSH305048AH-25.000MHZ-T?
The standard lead time for MSH305048AH-25.000MHZ-T is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.