- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- MSH302548AH-25.000MHZ-T
MMD
MSH302548AH-25.000MHZ-T
Oscillator XO 25MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MMD
-
Part No:MSH302548AH-25.000MHZ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:25 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:±5 ppm/(1st) Year
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.