- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- STU-057A23AC
Description
+
Tactile Switch, SPST-NO, 0.02A 15V
Search Keywords: STU057A23AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mitsumi
-
Part No:STU-057A23AC
-
Alias/AKA:R-668127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509052
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
5000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5,000
$0.1180
10,000
$0.1174
15,000
$0.1168
20,000
$0.1069
40,000 +
$0.0996
Click for Quote
Log in
to unlock special pricing