- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- STO-060A24AB
Description
+
Tactile Switch, SPST-NO, 0.02A 15V
Search Keywords: STO060A24AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mitsumi
-
Part No:STO-060A24AB
-
Alias/AKA:R-667996
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509047
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5,000
$0.1102
10,000
$0.1099
15,000
$0.1096
20,000
$0.1011
40,000 +
$0.0941
Click for Quote
Log in
to unlock special pricing