- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- STI-055A12AX
Description
+
Tactile Switch, SPST-NO, 0.02A 15V
Search Keywords: STI055A12AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mitsumi
-
Part No:STI-055A12AX
-
Alias/AKA:R-668048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509049
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
25000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
6250
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
6,250
$0.1480
12,500
$0.1473
18,750
$0.1469
25,000
$0.1466
50,000 +
$0.1462
Click for Quote
Log in
to unlock special pricing