- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SOV-169HNT
Description
+
Tactile Switch, SPST-NO, 0.05A 12V
Search Keywords: SOV169HNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mitsumi
-
Part No:SOV-169HNT
-
Alias/AKA:R-667845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509044
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.2404
2,500
$0.2392
3,750
$0.2380
5,000
$0.2205
10,000 +
$0.2194
Click for Quote
Log in
to unlock special pricing