- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SOV-168HNT
Description
+
Tactile Switch, SPST-NO, 0.05A 12V
Search Keywords: SOV168HNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mitsumi
-
Part No:SOV-168HNT
-
Alias/AKA:R-667843
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509042
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.4761
10,000
$0.4690
20,000
$0.4619
40,000 +
$0.4550
Click for Quote
Log in
to unlock special pricing