- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SOU-242HST
Description
+
Tactile Switch, SPST-NO, 0.05A 12V
Search Keywords: SOU242HST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mitsumi
-
Part No:SOU-242HST
-
Alias/AKA:R-666939
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509023
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.1902
10,000
$0.1892
20,000
$0.1883
40,000 +
$0.1874
Click for Quote
Log in
to unlock special pricing