Image is representational - see manufacturer specifications

Mitsumi Authorized Distributor

R-668127

Tactile Switch, SPST-NO, 0.02A 15V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Tactile Switch, SPST-NO, 0.02A 15V
Search Keywords: R668127
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mitsumi
Part No: R-668127
Alias/AKA: STU-057A23AC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509052
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R-668127 RoHS compliant?
Yes, R-668127 is RoHS compliant.
What is the lead time for R-668127?
The standard lead time for R-668127 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
5000
14 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.1161
10,000
$0.1158
15,000
$0.1155
20,000
$0.1152
40,000 +
$0.1149
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!