- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- R-668050
Mitsumi
R-668050
Tactile Switch, SPST-NO, 0.02A 15V
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Tactile Switch, SPST-NO, 0.02A 15V
Search Keywords: R668050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mitsumi
-
Part No:R-668050
-
Alias/AKA:STI-055A24AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509051
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
25000
Product Guides
+
Frequently Asked Questions
Is R-668050 RoHS compliant?
Yes, R-668050 is RoHS compliant.
What is the lead time for R-668050?
The standard lead time for R-668050 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
6250
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
6,250
$0.3024
12,500
$0.3016
18,750
$0.3009
25,000
$0.3001
50,000 +
$0.2994
Click for Quote
Log in
to unlock special pricing